2-position, 1-level disconnect terminal block featuring screw termination for 12-26 AWG wire. Rated for 10A and 300V, with a 6kV impulse voltage. Constructed with blue nylon insulation, this terminal block mounts to a DIN rail and meets IEC, CSA, CE, and UR approvals. Its dimensions are 42mm length, 6.5mm width, and 40.5mm height, with a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0412180000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 40.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Nylon |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0412180000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.