2-position, single-level disconnect terminal block with screw termination. Rated for 10A and 300V, with a 6kV impulse voltage rating. Features a 6.5mm terminal width and panel mount capability. Operates across a wide temperature range of -60°C to 130°C. Constructed with UL94 5VA flammability rating and blue plastic insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0412220000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 5VA |
| Height | 40.5mm |
| Housing Color | Blue |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0412220000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
