
2-position disconnect terminal block, featuring screw termination and a 10A current rating. This beige, single-level terminal block is designed for DIN rail mounting and accommodates wire gauges from 12AWG to 26AWG. Constructed with Nylon insulation, it offers a 300V voltage rating and a flammability rating of UL94 V-2.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 57mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |