
Feed-through terminal block with 2 positions and 2 circuits, featuring screw termination for wire gauges from 10AWG to 26AWG. This general terminal block operates at 600V with a voltage rating of 8kV and a maximum current rating of 30A. Constructed with beige plastic insulation material, it boasts a UL94 5VA flammability rating and a wide operating temperature range of -60°C to 130°C. Approved by CSA, CE, UR, and IEC, this yellow terminal block mounts to DIN rail and measures 44mm in height, 45mm in length, and 6.5mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0443620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 5VA |
| Height | 44mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0443620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.