
Two-position, single-row feed-through terminal block for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features screw termination for wire gauges from 10 to 26 AWG, with a current rating of 32A and a voltage rating of 600V. Constructed from blue nylon insulation material, it boasts a flammability rating of UL94 V-2 and a voltage rating of 8kV. Approvals include CSA, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0443680000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0443680000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Blue |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 44mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 11.43g |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0443680000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.