
Feed-through terminal block for 6-14 AWG wire, featuring screw termination and a 10mm terminal width. This beige, nylon insulated component operates at 600V with a 50A current rating and 57A maximum current. It boasts a 10mm width, 45mm length, and 51.5mm height, with a UL94 V-2 flammability rating. Approvals include CSA, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0443760000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0443760000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-2 |
| Height | 51.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 10mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0443760000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
