This terminal block from Weidmuller features a 2-position design with a voltage rating of 600V and a current rating of 57A. It is constructed from nylon with a blue housing color and is designed for screw termination. The block has a height of 51.5mm, a length of 45mm, and a width of 10mm, with a terminal width of 10mm. It is approved by CSA, CE, and UR, and has a flammability rating of UL94 V-2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0443780000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, UR, IEC |
| Color | Blue |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-2 |
| Height | 51.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 10mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0443780000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.