3-position disconnect terminal block for DIN rail mounting. Features screw termination with a 41A current rating and 300V voltage rating. Constructed with yellow plastic insulation, it offers 3 circuits and 3 contacts. Rated UL94 5VA for flammability and supports wire gauges from 8AWG to 22AWG. Approved by IEC, CSA, CE, and UR.
Weidmuller 0445420000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 25A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 52.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 82mm |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0445420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.