
This 2-position 2-contact connector is made from nylon and features a grey color. It has a flammability rating of UL94 V-2 and is lead-free. The connector is available in a package quantity of 50 and meets CE approval standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0461100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0461100000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | QB |
| Voltage Rating | 0uV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0461100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.