
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0461300000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0461300000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Nylon |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QB |
| Voltage Rating | 0uV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0461300000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.