
Connector Accessories Marking Tag Straight
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0468560000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | Dekafix |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0468560000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.