This 3-contact connector from Weidmuller features a current rating of 57A and is constructed from copper with a zinc plating. It measures 2mm in height and 6mm in length, with a width of 26.8mm. The connector is packaged in a bag and is not RoHS compliant. It has CE approvals and is made from lead-free materials.
Sign in to ask questions about the Weidmuller 0470400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0470400000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 57A |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QL |
| Thickness | 2mm |
| Voltage Rating | 0uV |
| Width | 26.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0470400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.