This 2-position connector features copper contacts with a zinc plating, and is constructed from lead-free materials. It has a current rating of 76A and a voltage rating of 0V. The connector measures 17.9mm in width and 2mm in thickness, with a length of 6mm and a height of 2mm. It is CE approved and has a grey color.
Sign in to ask questions about the Weidmuller 0470700000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0470700000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 76A |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Number of Positions | 2 |
| Series | QL |
| Thickness | 2mm |
| Voltage Rating | 0uV |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0470700000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.