The Weidmuller QL 3-position connector features a current rating of 76A and is constructed from lead-free copper material. It measures 29.8mm in width, 6mm in length, and 2mm in height and thickness. The connector is plated with zinc and has a copper contact material. It is approved for CE compliance and has a grey color.
Sign in to ask questions about the Weidmuller 0470800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0470800000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 76A |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Number of Positions | 3 |
| Series | QL |
| Thickness | 2mm |
| Voltage Rating | 0uV |
| Width | 29.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0470800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.