Modular terminal block for DIN rail mounting, featuring 2 positions and screw termination. Rated for 50A continuous current and 57A current rating, with a maximum operating voltage of 300V and a 6kV voltage rating. Constructed from blue nylon insulation material, it operates within a temperature range of -50°C to 100°C and has a flammability rating of UL94 V-2. Accommodates wire gauges from 8AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0471880000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-2 |
| Height | 44mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 10mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 10mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0471880000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.