
White polyamide terminal block ID markers, 5mm width, designed for Weidmuller W Series terminal blocks. Features a legend of 1 to 50, a minimum operating temperature of -40°C, and a maximum operating temperature of 100°C. RoHS compliant and UL94 V-2 flammability rated, these markers are supplied on a roll with 10 markers per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0473460001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0473460001 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dekafix |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0473460001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
