
Two-position, straight terminal block for DIN rail mounting. Features screw termination for wire gauges 14-22AWG. Constructed with yellow nylon insulation, offering a UL94 V-2 flammability rating. Operates within a temperature range of -50°C to 100°C. RoHS compliant and lead-free.
Weidmuller 0474360000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 46.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Weight | 16.22g |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0474360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.