
This ZIF & LIF connector offers 2 positions and 2 rows, designed for flexible flat cable/flexible printed circuit applications. Featuring screw termination, it supports wire gauges from 12AWG to 26AWG, with a maximum current rating of 6.3A at 300V. Constructed from beige nylon insulation, this connector operates within a temperature range of -50°C to 100°C and boasts a 6kV voltage rating. It is UL94 V-2 flammability rated and RoHS compliant.
Weidmuller 0474560000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 43mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Max Current Rating | 6.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0474560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.