Feed-through terminal block with 2 positions and 2 circuits, featuring screw termination for ST T DIN rail mounting. Rated for 13A current and 600V voltage, with a 20A current rating and 500V voltage rating. Constructed from beige Nylon insulation material, it offers a terminal width of 6.5mm and a straight orientation. This lead-free, RoHS compliant component has a flammability rating of UL94 V-2 and is approved by IEC, CSA, CE, and UR.
Weidmuller 0478260000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 13A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 46mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Tab |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 11.96g |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0478260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.