Feed-through terminal block with 2 positions, straight orientation, and screw termination. Rated for 20A and 300V, with a 6kV impulse voltage. Features a 6.5mm terminal width and accepts wire gauges from 12AWG to 24AWG. Constructed with yellow plastic insulation, it boasts a UL94 5VA flammability rating and is IEC, CSA, CE, and UR approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0479220000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 5VA |
| Height | 46mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 58mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 16.44g |
| Width | 6.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0479220000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.