Feed-through terminal block, 4 positions, 1 circuit, 1 contact, 1 level, straight orientation, cable mount. Features 25A current, 300V voltage, and 6kV voltage rating. Constructed with yellow plastic insulation, UL94 5VA flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0479620000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 25A |
| Current Rating | 20A |
| Flammability Rating | UL94 5VA |
| Height | 51.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Tab |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 11.34g |
| Width | 6.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0479620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.