Feed-through terminal block with screw termination, designed for cable mounting. Features a 4-position, 1-level, 1-row configuration with a straight orientation. Rated for 300V and 25A, with a current rating of 20A and a voltage rating of 6kV. Constructed from beige nylon insulation, it boasts UL94 V-2 flammability rating and is RoHS compliant. Approved by IEC, CSA, CE, and UR.
Weidmuller 0479660000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 25A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 51.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Nylon |
| Mount | Cable |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Tab |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 9.06g |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0479660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.