
The Weidmuller QB series connector is a 2-position, 2-contact general-purpose connector with a voltage rating of 0V. It is available in a 50-pack quantity and features a grey color with a nylon material. The connector meets CE approval and is RoHS compliant. It has a flammability rating of UL94 V-2 and is lead-free. The dimensions of the connector are 19mm in height, 12mm in length, and 3mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0482700000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0482700000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QB |
| Voltage Rating | 0uV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0482700000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.