This 3-position general purpose connector is made from nylon and features a lead-free construction. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is CE approved and RoHS compliant, with a flammability rating of UL94 V-2. It measures 20mm in length and 3mm in width, with a height of 19mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0482800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0482800000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QB |
| Voltage Rating | 0uV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0482800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.