Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |