2-position, 1-level flexible flat cable connector with a 5mm pitch, featuring side entry and quick connect termination. This orange, through-hole mount component utilizes a copper alloy contact material with brass and tin plating, rated for 8A current and 300V voltage. Operating within a -20°C to 100°C temperature range, it accepts wire gauges from 16AWG to 22AWG and has a flammability rating of UL94 V-2.
Weidmuller 0496760000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Brass, Tin |
| Current | 8A |
| Flammability Rating | UL94 V-2 |
| Height | 10mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GSF |
| Termination | Quick Connect |
| Voltage | 300V |
| Width | 11mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.