3-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a 5mm pitch and side entry for 16-22AWG wires. Rated for 8A and 300V, with a maximum operating temperature of 100°C. Orange housing constructed from copper alloy contacts with brass, tin plating. Through-hole mount design, 10mm height, 11mm width.
Weidmuller 0496860000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Brass, Tin |
| Current | 8A |
| Flammability Rating | UL94 V-2 |
| Height | 10mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GSF |
| Termination | Quick Connect |
| Voltage | 300V |
| Width | 11mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.