Two-position terminal block with screw termination, designed for DIN rail mounting. Features a 32A current rating and 600V voltage rating, with a 6kV impulse voltage. Constructed from beige Nylon insulation, it operates within a -50°C to 100°C temperature range and boasts UL94 V-2 flammability rating. This RoHS compliant component accommodates wire gauges from 12AWG to 22AWG.
Weidmuller 0497560000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 60mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0497560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.