The Weidmuller VP cable mount has a body made of polyamide and a grey color. It features a flammability rating of UL94 V-2 and is lead-free. The component has a head diameter of 44mm and a length of 12mm. It operates between -40°C and 100°C and is RoHS compliant.
Weidmuller 0501160000 technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Head Diameter | 44mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polyamid |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | VP |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0501160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.