Weidmuller 0501200000 technical specifications.
| Approvals | CE |
| Body Material | Brass |
| Body Plating | Nickel |
| Head Diameter | 50mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS Compliant | No |
| Series | VP |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0501200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.