Modular terminal block, 2 positions, 2 circuits, 1 level, 1 row, featuring screw termination and an 8mm terminal width. Rated for 40A current and 300V voltage, with a 6kV voltage rating. Operates within a temperature range of -60°C to 130°C and boasts a UL94 V-0 flammability rating. Mounts to DIN rail, constructed with blue plastic insulation, and is lead-free. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0501470000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 40A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Blue |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 49mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0501470000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.