
Single-level, 2-position fuse terminal block with screw termination, designed for wire gauges 8-22AWG. Features a 30A current rating and 600V maximum voltage, with a 6kV voltage rating. Constructed with yellow plastic insulation material, this component operates within a temperature range of -60°C to 130°C and boasts a UL94 5VA flammability rating. Approvals include IEC, CSA, CE, and UR, with RoHS compliance and lead-free construction.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 30A |
| Current Rating | 16A |
| Flammability Rating | UL94 5VA |
| Height | 66mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 400V |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 24mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 24mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |