
The QB Series connector features 75 male copper contacts with a grey color and lead-free material. It has a height of 17.5mm, length of 461.3mm, and width of 0.8mm. The connector is CE approved and available in a bulk packaging quantity of 10. It is not radiation hardened and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0526400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0526400000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Gender | Male |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 461.3mm |
| Material | Copper |
| Number of Contacts | 75 |
| Number of Positions | 75 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QB |
| Voltage Rating | 0uV |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0526400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.