
Modular terminal block featuring screw termination, designed for cable mounting. This component offers a 27A current rating, with a maximum rating of 32A, and a voltage rating of 6kV. It supports wire gauges from 12AWG to 26AWG and has a 4mm² wire cross-section capacity. The terminal block has 2 levels, 4 positions, and 4 rows, with a 6mm terminal width. Constructed from beige nylon insulation, it operates within a temperature range of -50°C to 100°C and meets IEC, CSA, CE, and UR approvals.
Weidmuller 0527660000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 27A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 60.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0527660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.