Jumper Bar, 75Pos, Copper, Tb; For Use With:weidmuller Sak Series Terminal Blocks; Accessory Type:jumper Bar; Product Range:sak Series Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0535200000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0535200000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 461.3mm |
| Material | Copper |
| Number of Positions | 75 |
| Package Quantity | 10 |
| Series | QB |
| Voltage Rating | 0uV |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0535200000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.