
This 58-position male header features a copper material construction with a length of 458.5mm and a width of 0.8mm. It has a height of 17.5mm and is available in a bulk packaging quantity of 10. The header is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. It is CE approved and has a grey color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0545300000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0545300000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Gender | Male |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 458.5mm |
| Material | Copper |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | QB |
| Voltage Rating | 0uV |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0545300000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
