
This 58-position general-purpose connector from Weidmuller features a copper contact material and a grey color. It has a height of 17.5mm and a length of 458.5mm, with a width of 0.8mm. The connector is lead-free and has a packaging quantity of 10. It is CE-approved and has a series designation of QB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0545400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0545400000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 458.5mm |
| Material | Copper |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | QB |
| Voltage Rating | 0uV |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0545400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
