Modular terminal block, 2-position feed-through, featuring screw termination and DIN rail mounting. Rated for 41A and 300V, with a voltage rating of 6kV. Constructed with yellow plastic insulation material, it offers a terminal width of 8mm and supports wire gauges from 8AWG to 26AWG. This component boasts a flammability rating of UL94 5VA and meets IEC and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0550420000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CE |
| Color | Yellow |
| Current | 25A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 52.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0550420000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.