Feed-through terminal block with 2 positions and screw termination, designed for DIN rail mounting. Features a 100A current rating, 600V voltage rating, and a 16mm terminal width. Constructed from beige Nylon insulation material, it operates within a temperature range of -50°C to 100°C and boasts UL94 V-2 flammability. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 100A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Height | 67.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 61.65g |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not CompliantNo |