This 2-position, 2-contact cable connector is manufactured by Weidmuller and features a grey color, copper contact material, and tin plating. It is lead-free and has a length of 28mm, width of 14mm, and thickness of 4mm. The connector is packaged in a bag and is not radiation hardened. It is not RoHS compliant.
Weidmuller 0551200000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 28mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QL |
| Thickness | 4mm |
| Width | 14mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.