Two-position, single-level terminal block with screw termination. Rated for 125A and 600V, with a voltage rating of 8kV. Features a 16mm terminal width and accepts wire gauges from 2AWG to 12AWG. Constructed from beige Nylon insulation material with a UL94 V-2 flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0555760000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 100A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Height | 67.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 59.5g |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0555760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.