
This 2-position cable mount connector from Weidmuller features a current rating of 99A and is constructed from copper with a zinc plating. It has a height and thickness of 3mm, a length of 8mm, and a width of 24.2mm. The connector is lead free and has CE approvals. It is packaged in a bag and has a grey color.
Sign in to ask questions about the Weidmuller 0564900000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0564900000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 99A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Copper |
| Max Current Rating | 99A |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | QL |
| Thickness | 3mm |
| Voltage Rating | 0uV |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0564900000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.