This 3-position connector features copper contacts with a zinc plating, rated for 99A of current. It has a height of 3mm, length of 8mm, and width of 40.2mm. The connector is lead free and meets CE approval.
Weidmuller 0565000000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 99A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Copper |
| Number of Positions | 3 |
| Series | QL |
| Thickness | 3mm |
| Voltage Rating | 0uV |
| Width | 40.2mm |
| RoHS | Compliant |
No datasheet is available for this part.