This cable mount connector from Weidmuller features 10 contacts and a current rating of 99A. It has a voltage rating of 0V and measures 152.2mm in width, 8mm in length, and 3mm in height. The connector is made of copper and has a zinc plating. It is lead free and has CE approval.
Sign in to ask questions about the Weidmuller 0565200000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0565200000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 99A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Copper |
| Max Current Rating | 99A |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QL |
| Thickness | 3mm |
| Voltage Rating | 0uV |
| Width | 152.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0565200000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.