4-position terminal block for DIN rail mounting, featuring screw termination. This general-purpose terminal block offers 4 circuits and 4 contacts, with a 2-level, 4-row configuration. Constructed from beige Nylon insulation, it operates within a voltage range of 24V to 115V, with a maximum rating of 1kV. The terminal block supports wire gauges from 12AWG to 22AWG and has a 6mm terminal width. It is RoHS compliant, lead-free, and carries IEC and CE approvals, with a UL94 V-2 flammability rating.
Weidmuller 0569560000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current | 5mA |
| Flammability Rating | UL94 V-2 |
| Height | 56.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Max Supply Voltage | 115V |
| Min Supply Voltage | 24V |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0569560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.