
Four-position feed-through terminal block with screw termination, designed for DIN rail mounting. Features a 32A current rating and 300V voltage rating, with a 6kV impulse withstand voltage. Constructed from blue Nylon insulation material, it offers a terminal width of 6mm and accommodates wire gauges from 12AWG to 26AWG. Approvals include IEC, CSA, CE, and UR, with a UL94 V-2 flammability rating.
Weidmuller 0590080000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 59.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 14.55g |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0590080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.