
Feed-through terminal block for flexible flat cable (FFC) and flexible printed circuit (FPC) applications, featuring ZIF/LIF technology. Offers a 32A maximum current rating and 300V voltage rating, supporting wire gauges from 12 to 26 AWG. Constructed with beige nylon insulation and a straight, 2-level, 4-position configuration. Operates within a temperature range of -50°C to 100°C and meets IEC, CSA, CE, and UR approvals.
Sign in to ask questions about the Weidmuller 0590160000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0590160000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 27A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 60.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0590160000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
