
WEIDMULLER 059016 DK4Q/35 DIN Rail Mount Terminal Block, 4 Ways, 300 V, 27 A, 26 AWG, 10 AWG, 6 mm
Weidmuller 059016DK4Q/35 technical specifications.
| Contact Plating | Zinc |
| Current Rating | 27A |
| Height | 60.5mm |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Reach SVHC Compliant | No |
| Series | SAK |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 059016DK4Q/35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
