Feed-through terminal block with 2 positions and 2 rows, designed for DIN rail mounting. Features a 100A current rating, 600V voltage rating, and a 16mm terminal width. Constructed with beige nylon insulation, it operates within a temperature range of -50°C to 100°C and has a flammability rating of UL94 V-2. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0608260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0608260000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 100A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Height | 60mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 61.4g |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0608260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.