
This 2-position, 2-level FFC/FPC connector features a current rating of 105A and a voltage rating of 600V. It has a wire/cable gauge of 12AWG and is made of nylon material. The connector is plated with zinc and has a steel contact material. It is RoHS compliant but does not meet the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 060826SAK35N/35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 105A |
| Height | 60mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 060826SAK35N/35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
